ABB CR-P/M Series LED + Diode Module, PCB, 24V dc, 60 V dc Coil

Subtotal (1 unit)*

$8.37

(exc. GST)

$9.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.37

*price indicative

RS Stock No.:
231-9513
Mfr. Part No.:
1SVR405652R4100 CR-P/M 42BV
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

LED + Diode Module

Coil Voltage

24V dc, 60V dc

Mount Type

PCB

Series

CR-P/M

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

24V dc, 60V dc

Switching AC Voltage

250V ac

Height

13mm

Length

24mm

Width

9mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABB CR-P/M plug-in module is a pluggable function module for the CR-P and CR-M range sockets. The rated control supply voltage is 24-60 V DC.

Reverse polarity protection

Free wheeling diode

Green LED indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy