Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay, DIN Rail, 120V ac/dc Coil, 2PDT, 4.5mA
- RS Stock No.:
- 216-3543
- Mfr. Part No.:
- 2900342
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$509.57
(exc. GST)
$560.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $50.957 | $509.57 |
*price indicative
- RS Stock No.:
- 216-3543
- Mfr. Part No.:
- 2900342
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 120V ac/dc | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-120UC/21-21AU | |
| Terminal Type | Push-in | |
| Switching Current | 1A | |
| Coil Current | 4.5mA | |
| Switching DC Voltage | 36V dc | |
| Switching AC Voltage | 30V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Gold Plated Silver Nickel | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 120V ac/dc | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT-120UC/21-21AU | ||
Terminal Type Push-in | ||
Switching Current 1A | ||
Coil Current 4.5mA | ||
Switching DC Voltage 36V dc | ||
Switching AC Voltage 30V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Gold Plated Silver Nickel | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay module with input voltage of 120V AC/DC. It is basic terminal block with push-in technology and plug-in
miniature relay with power contact.
Ambient temperature -40 to 60 °C
Degree of protection RT III,IP20
Functional plug-in bridges
Efficient connection
Related links
- Phoenix Contact PLC-RSC-120UC/21-21AU Series Relay Module Interface Relay 120V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-120UC/21AU Series Interface Relay 120V ac Coil, 1PDT
- Phoenix Contact PLC-RPT- 12DC/21-21AU Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-120UC/21-21 Series Interface Relay 120V ac Coil, DPDT
- Phoenix Contact PLC-RPT- 24DC/21-21AU Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT-24UC/21-21AU Series Interface Relay 24V ac/dc Coil, DPDT
- Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 18mA
