Phoenix Contact PLC-RSC-120UC/21-21AU Series Relay Module Interface Relay, DIN Rail, 120V ac Coil, DPDT, 4.5mA

Subtotal (1 pack of 10 units)*

$509.57

(exc. GST)

$560.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$50.957$509.57

*price indicative

RS Stock No.:
207-3435
Mfr. Part No.:
2967138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

120V ac

Product Type

Relay Module Interface Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

PLC-RSC-120UC/21-21AU

Terminal Type

Screw

Switching Current

1mA

Switching AC Voltage

30V ac

Coil Current

4.5mA

Switching DC Voltage

36V dc

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated Silver Nickel

Maximum Operating Temperature

60°C

Length

94mm

Width

14mm

Standards/Approvals

EN 50178, IEC 60664, UL 94 V0 (Housing)

Height

80mm

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact.

Mounting on DIN rail NS 35/7,5

2 PDTs

Input voltage 120 V AC/110 V DC

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy