Schneider Electric Telefast Series Relay, DIN Rail
- RS Stock No.:
- 211-8358
- Mfr. Part No.:
- ABE7S16E2E1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,729.73
(exc. GST)
$1,902.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,729.73 |
*price indicative
- RS Stock No.:
- 211-8358
- Mfr. Part No.:
- ABE7S16E2E1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Series | Telefast | |
| Terminal Type | Screw | |
| Switching Current | 15mA | |
| Minimum Operating Temperature | 23°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | IEC 61131-2 Type 1 | |
| Width | 77mm | |
| Height | 71mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Series Telefast | ||
Terminal Type Screw | ||
Switching Current 15mA | ||
Minimum Operating Temperature 23°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals IEC 61131-2 Type 1 | ||
Width 77mm | ||
Height 71mm | ||
Length 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electrics with sub-base soldered solid state output relay ABE7 having 16 inputs of 48V DC.
Specifically Designed
Compact Size
Related links
- Schneider Electric Telefast Series Relay, DIN Rail
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Relay Module, DIN Rail
- Schneider Electric Telefast Series Relay, Screw
- Schneider Electric Telefast Series Base for Use with Plug-In Electromechanical Relay ABE7
- Schneider Electric Telefast Series Relay for Use with ABS Series
- Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with Plug-In Relay ABE7
