Schneider Electric Telefast Series Relay, DIN Rail
- RS Stock No.:
- 211-8357
- Mfr. Part No.:
- ABE7S16E2E0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,472.50
(exc. GST)
$1,619.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,472.50 |
*price indicative
- RS Stock No.:
- 211-8357
- Mfr. Part No.:
- ABE7S16E2E0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Series | Telefast | |
| Terminal Type | Screw | |
| Switching Current | 15mA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61131-2 Type 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Series Telefast | ||
Terminal Type Screw | ||
Switching Current 15mA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61131-2 Type 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electrics with sub-base soldered solid state output relay ABE7 having 16 inputs of 48V AC.
Specifically Designed
Compact Size
Related links
- Schneider Electric Telefast Series Relay, DIN Rail
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Relay Module, DIN Rail
- Schneider Electric Telefast Series Relay, Screw
- Schneider Electric Telefast Series Base for Use with Plug-In Electromechanical Relay ABE7
- Schneider Electric Telefast Series Relay for Use with ABS Series
- Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with Plug-In Relay ABE7
