Phoenix Contact PLC Series Interface Relay, DIN Rail, 60V dc Coil, SPDT
- RS Stock No.:
- 204-7769
- Mfr. Part No.:
- 2900309
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$372.88
(exc. GST)
$410.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $37.288 | $372.88 |
*price indicative
- RS Stock No.:
- 204-7769
- Mfr. Part No.:
- 2900309
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 60V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Terminal Type | Screw | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 36V dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Gold Plated Silver Tin Oxide | |
| Width | 6.2mm | |
| Height | 80mm | |
| Length | 94mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 60V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC | ||
Terminal Type Screw | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 36V dc | ||
Maximum Operating Temperature 60°C | ||
Contact Material Gold Plated Silver Tin Oxide | ||
Width 6.2mm | ||
Height 80mm | ||
Length 94mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact. Compatible for mounting on DIN rail NS 35/7,5 with input voltage of 60 V DC.
V-0 flammability rating according to UL 94
-40°C to 85°C ambient operating temperature
III overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RSC-60DC/21 Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, DPDT
- Phoenix Contact PLC-RPT- 60DC/21HC Series Interface Relay 60V dc Coil 10mA
- Phoenix Contact PLC-RSC- 60DC/21HC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay 60V dc Coil 4.8mA
- Phoenix Contact PLC-OSC60DC Series Interface Relay 60V dc Coil 5mA
- Phoenix Contact PLC-RPT-110UC/21HC/RW Series Interface Relay 60V dc Coil
