Finder 48 Series Interface Relay, DIN Rail, 230V ac Coil, DPDT-2 CO, 7mA

Subtotal (1 unit)*

$31.58

(exc. GST)

$34.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.58

*price indicative

RS Stock No.:
123-2815
Mfr. Part No.:
48.P5.8.230.0060SPA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac

Product Type

Interface Relay

Contact Configuration

DPDT-2 CO

Mount Type

DIN Rail

Series

48

Terminal Type

Push-in

Switching Current

8A

Coil Current

7mA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Length

15.8mm

Standards/Approvals

RoHS

Width

75.3mm

Height

95.5mm

COO (Country of Origin):
IT

Finder 48 Series Interface Relay Module, 230V AC Coil Voltage, 8A Load Current Rating - 48.P5.8.230.0060SPA


This interface relay module is an essential addition to automation and control systems. Designed for DIN rail mounting, it features a compact size of 15.8 x 75.3 x 95.5mm, ensuring compatibility with various electrical setups. Supporting a coil voltage of 230V AC, this general-purpose relay provides reliable switching capabilities for diverse applications.

Features & Benefits


• Offers high load current rating of 8A for robust performance

• Equipped with push-in terminals for easy and secure connections

• Operates effectively in temperatures from -40 to +70 °C

• Complies with multiple international standards for safety and reliability

• Incorporates AC coils or DC sensitive coils for flexible usage

• Features an identification label and supply status indication for user convenience

Applications


• Utilised in building automation for efficient control systems

• Ideal for control panels in industrial settings

• Implemented in hoists and cranes for safe operation

• Serves in medical and dental equipment for reliable performance

• Commonly used in electrical distribution panels for effective load management

What current and voltage ratings should I consider for effective operation?


This module handles a load current of up to 8A with a maximum switching voltage of 400V AC. Ensure the electrical systems align with these specifications for optimal performance.

How does the design facilitate integration into existing setups?


With its compact design and DIN rail mounting capability, it fits seamlessly into standard electrical distributions, allowing for streamlined upgrades and replacements.

What are the operational lifetime and cycle expectations for this module?


This relay guarantees a mechanical life of 10 million cycles and an electrical life of 100,000 cycles at rated load, ensuring longevity and reliability in demanding applications.

How does temperature affect the performance of this relay module?


This relay is designed to function within a wide ambient temperature range of -40 to +70 °C, making it suitable for a variety of environments including challenging conditions.

What features support safe operation in sensitive applications?


The module's AC or DC sensitive coils, combined with built-in EMC suppression, enhance operational safety in critical applications, ensuring minimal interference and stable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy