Vishay 1 Ω 10 % 25 W Adjustable Wirewound Resistor, Vitreous 50 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.53

(exc. GST)

$99.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14$90.53
15 - 24$89.46
25 - 49$86.22
50 +$82.84

*price indicative

RS Stock No.:
788-7725
Mfr. Part No.:
RSSD10X50A1R00KS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1Ω

Product Type

Adjustable Wirewound Resistor

Tolerance ±

10%

Power Rating

25W

Packaging

Bulk

Termination Style

Solder Tab

Package/Case

Vitreous

Automotive Standard

No

Technology

Wirewound

Mounting Style

Flange

Series

RSSD

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

450°C

Diameter

11.5mm

Standards/Approvals

RoHS

Length

50mm

25 Watt to 280 Watt RSSD Series


RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration

conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by

means of adjustable collars. Standard RSSD resistors have a single adjustable collar.

Features:


• High power rating: 16 W to 600 W at 25 °C

• Heavy overloads 10 Pn 15 s ≤ 1 %

• Low ohmic values 0.10 Ω available

• High long-term stability drift < 1.5 % after 1000 h

• Excellent withstanding of thermal shock

• Mechanical strength

• Fire proof

Note

The mounting brackets are sold separately: SN 7885167 for 10 x 50mm ( 25W ); SN 7885151 for 20 x 117mm ( 100W ); SN 7885154 for 25 x 168mm ( 200W ); SN 7885160 for 30 x 250mm ( 280W )

  • RS Stock No. 7887716
  • Mfr. Part No. RSSD10X50A10R0JS06
Each
$123.29
  • RS Stock No. 7887750
  • Mfr. Part No. RSSD25168A1R00KB06
Each
$238.71
  • RS Stock No. 7887722
  • Mfr. Part No. RSSD10X50A5R60KS06
Each
$100.61
  • RS Stock No. 7887772
  • Mfr. Part No. RSSD30250A1000JB06
Each
$238.45

Related links