Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-467
- Mfr. Part No.:
- 3RQ4118-2AE01
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$737.60
(exc. GST)
$811.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $737.60 | $73.76 |
*price indicative
- RS Stock No.:
- 629-467
- Mfr. Part No.:
- 3RQ4118-2AE01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay delivers exceptional performance in compact applications. Designed for both AC and DC control supply, this product enhances operational efficiency with its narrow design, measuring just 6.2 mm in width. Constructed for reliability, it features a nonstable switching behaviour and substantial mechanical service life, making it highly suitable for demanding environments. The relay can manage an extensive thermal current of up to 6 A, while its robust insulation and surge voltage resistance ensure optimal protection against electrical disturbances. With a sleek LED display for convenient status indication, this relay integrates seamlessly into any control panel, offering both functionality and ease of use.
Designed for narrow configuration to save space in control panels
Capable of handling both AC and DC control supply, offering versatility
LED display provides clear visual indication of operational status
Features a thermal current rating of up to 6 A for enhanced performance
Robust mechanical life expectancy of up to 10 million cycles
