Siemens 3RQ4 Series Relay

Subtotal (1 pack of 10 units)*

$392.64

(exc. GST)

$431.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$392.64$39.264

*price indicative

RS Stock No.:
629-461
Mfr. Part No.:
3RQ4118-1AM00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Series

3RQ4

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with plug-in relay stands out for its robust design and exceptional performance, making it an ideal choice for diverse applications within industrial environments. With a compact width of 6.2 mm, this narrow design optimizes space utilization and ensures seamless integration into control circuits. Engineered to operate under various conditions, it offers high insulation voltage and surge resistance, which enhances its reliability. Users can expect high switching frequency capabilities, and the product's mechanical reliability is further supported by its extensive electrical endurance. This coupling relay is perfect for tasks that require precise control and high efficiency, ensuring uninterrupted performance for demanding operations.

Compliance with stringent IEC standards ensures this relay's reliability under industrial conditions

Integrated shock and vibration resistance make it suitable for dynamic environments

Highly efficient with low power loss, it contributes to energy savings

Relay's optimized connection terminals accommodate a range of conductor sizes for flexibility

A LED status display provides immediate visual feedback on operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy