Siemens 3RQ4 Series Relay, Plug In, 24V dc Coil, SPST, 1-Pole, 2A Load

Subtotal (1 pack of 10 units)*

$1,205.24

(exc. GST)

$1,325.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,205.24$120.524

*price indicative

RS Stock No.:
629-441
Mfr. Part No.:
3RQ4052-1SM50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Plug In

Series

3RQ4

Number of Poles

1

Load Current Rating

2A

COO (Country of Origin):
DE
The Siemens Coupling relay combines innovative design with optimal functionality, specifically tailored for automation systems. Offering a semiconductor output, it ensures reliable performance with a compact width of only 6.2 mm. The product features enhanced protection against overvoltage, making it ideal for demanding industrial environments. Its robust construction supports a wide ambient temperature range, catering to various application needs. With comprehensive electromagnetic compatibility, this relay is suitable for operations involving sensitive electronics, providing peace of mind in performance. The intricate integration of features allows for effortless installation and reliable operation in diverse settings.

Compact design enables space-saving installations
Integrated surge suppressors ensure prolonged device life
Showcases extensive electromagnetic immunity for reliable operation
Compatible with various conductor sizes for versatile connectivity

Related links