Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-445
- Mfr. Part No.:
- 3RQ4052-2SM50
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$1,303.07
(exc. GST)
$1,433.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,303.07 | $130.307 |
*price indicative
- RS Stock No.:
- 629-445
- Mfr. Part No.:
- 3RQ4052-2SM50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated semiconductor output is a cutting-edge solution designed for efficiency and reliability in various applications. Featuring a compact width of just 6.2 mm, this narrow design relay is perfect for space-critical environments while still delivering exceptional performance. Engineered for a thermal current of 2 A, it ensures robust functionality under demanding conditions. The inclusion of an LED display provides clear visibility of operational status. This device is capable of handling both DC and AC voltage types, demonstrating versatility across different setups. With its protective measures against overvoltage and surge, this relay offers peace of mind for users seeking enhanced safety and durability in their electrical systems.
Compact design enhances usability in confined spaces
Allows for diverse application scenarios with its dual voltage compatibility
Integrated semiconductor output promotes high-performance efficiency
LED status display offers immediate visual feedback on operational conditions
Protection against overvoltage ensures reliability in various environmental conditions
