Weidmüller TRS Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO
- RS Stock No.:
- 600-265
- Distrelec Article No.:
- 300-94-752
- Mfr. Part No.:
- 1122980000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$27.42
(exc. GST)
$30.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.42 |
*price indicative
- RS Stock No.:
- 600-265
- Distrelec Article No.:
- 300-94-752
- Mfr. Part No.:
- 1122980000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 5V | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | TRS | |
| Terminal Type | Screw | |
| Switching DC Voltage | 250V dc | |
| Coil Type | DC | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Length | 87.8mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 89.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Coil Voltage 5V | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series TRS | ||
Terminal Type Screw | ||
Switching DC Voltage 250V dc | ||
Coil Type DC | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Length 87.8mm | ||
Standards/Approvals RoHS, REACH | ||
Height 89.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0600367
- Mfr. Part No. 1123730000
Each
$29.47
- RS Stock No. 0577764
- Mfr. Part No. 2639560000
Each
$80.12
- RS Stock No. 0577494
- Mfr. Part No. 1984540000
Each
$23.11
- RS Stock No. 0577797
- Mfr. Part No. 1984550000
Each
$22.54
Related links
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRIKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRM Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRP Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller RCIKITZ Series Interface Relay Module 5V Coil, 1 CO
- Insertion & Extraction Tools







