Weidmüller DRIKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO
- RS Stock No.:
- 577-515
- Distrelec Article No.:
- 302-77-441
- Mfr. Part No.:
- 2476940000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$52.31
(exc. GST)
$57.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.31 |
*price indicative
- RS Stock No.:
- 577-515
- Distrelec Article No.:
- 302-77-441
- Mfr. Part No.:
- 2476940000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 5V | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | DRIKIT | |
| Terminal Type | Screw | |
| Switching AC Voltage | 250V ac | |
| Coil Type | DC | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Tin Oxide | |
| Standards/Approvals | RoHS, REACH | |
| Height | 80mm | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Coil Voltage 5V | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series DRIKIT | ||
Terminal Type Screw | ||
Switching AC Voltage 250V ac | ||
Coil Type DC | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Tin Oxide | ||
Standards/Approvals RoHS, REACH | ||
Height 80mm | ||
Length 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0577512
- Mfr. Part No. 2476710000
Each
$41.85
- RS Stock No. 0577712
- Mfr. Part No. 2476750000
Each
$39.24
- RS Stock No. 0577788
- Mfr. Part No. 2476730000
Each
$40.41
- RS Stock No. 0577758
- Mfr. Part No. 2476800000
Each
$48.88
Related links
- Weidmüller DRIKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRM Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRP Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller RCIKITZ Series Interface Relay Module 5V Coil, 1 CO
- Hand Saws









