Weidmüller DRIKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

$41.85

(exc. GST)

$46.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.85

*price indicative

RS Stock No.:
577-512
Distrelec Article No.:
302-77-431
Mfr. Part No.:
2476710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRIKIT

Terminal Type

Screw

Switching AC Voltage

250V ac

Coil Type

DC

Switching DC Voltage

250V dc

Contact Material

Silver Tin Oxide

Standards/Approvals

RoHS, REACH

Height

80mm

Length

68mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy