ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RB168MM-30TFTR
- RS Stock No.:
- 215-9825
- Mfr. Part No.:
- RB168MM-30TFTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$546.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.182 | $546.00 |
| 6000 - 9000 | $0.178 | $534.00 |
| 12000 + | $0.175 | $525.00 |
*price indicative
- RS Stock No.:
- 215-9825
- Mfr. Part No.:
- RB168MM-30TFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 690mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 690mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 30V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RB168MM-30TFTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR1MM30ATFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RSX101MM-30TFTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TFTR
