Phoenix Contact 157 Series Electromechanical Interface Relay, DIN Rail, 24V dc Coil, 2 CO, 42mA
- RS Stock No.:
- 522-085
- Mfr. Part No.:
- 1577412
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-085
- Mfr. Part No.:
- 1577412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Series | 157 | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 42mA | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 31mm | |
| Length | 75mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Series 157 | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 42mA | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Nickel Alloy | ||
Width 31mm | ||
Length 75mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Height 96mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Relay module designed for seamless integration in automated systems. This preassembled module features a robust push in connection, ensuring quick and reliable installations. With a power contact relay and reinforced retaining bracket, this product is tailored to support demanding applications. The relay module's dual changeover contacts facilitate efficient operation, while its 24 V DC input voltage enhances functionality within various environments.
Incorporates basic insulation for increased safety during operation
Compact dimensions ensure easy installation in confined spaces
Degree of protection rating highlights suitability for varying environmental conditions
Equipped with a freewheeling diode for enhanced circuit protection
Fulfils EU RoHS requirements aligning with environmental standards
Related links
- Phoenix Contact 1148 Series Electromechanical Interface Relay 24V Coil 17mA
- Finder 4C Series Interface Relay 24V dc Coil 20mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 13.5mA
- Finder 39 Series Electromechanical Interface Relay 24V ac/dc Coil 11mA
- Finder 38 Series Electromechanical Interface Relay 24V dc Coil 10.4mA
