Finder 38 Series Interface Relay, DIN Rail, 240V Coil, SPDT, 4mA
- RS Stock No.:
- 494-842
- Distrelec Article No.:
- 137-20-856
- Mfr. Part No.:
- 38.61.0.240.4060
- Brand:
- Finder
Subtotal (1 unit)*
$68.80
(exc. GST)
$75.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.80 |
*price indicative
- RS Stock No.:
- 494-842
- Distrelec Article No.:
- 137-20-856
- Mfr. Part No.:
- 38.61.0.240.4060
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 240V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Screwless | |
| Coil Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 240V | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Tin Oxide | |
| Height | 6.2mm | |
| Width | 76mm | |
| Standards/Approvals | RoHS, RINA, EN 60715, CE, cRUus, EAC, SR | |
| Length | 93.6mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 240V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Screwless | ||
Coil Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 240V | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Tin Oxide | ||
Height 6.2mm | ||
Width 76mm | ||
Standards/Approvals RoHS, RINA, EN 60715, CE, cRUus, EAC, SR | ||
Length 93.6mm | ||
- COO (Country of Origin):
- IT
The Finder Relay interface modules offer several key features, including the instant ejection of relays by a plastic retaining clip, an integral coil indication and protection circuit, and the convenience of 35 mm rail (EN 60715) mounting.
1 CO (Changeover)
6 A/250 V AC
Related links
- Finder 38 Series Interface Relay 230V ac/dc Coil 4mA
- Finder 38 Series Interface Relay Module 240V ac Coil, SPDT
- Finder 38 Series Interface Relay 24V Coil 10.4mA
- Finder 38 Series Interface Relay 24V ac/dc Coil 12mA
- Finder 38 Series Interface Relay 12V dc Coil 15.2mA
- Finder 38 Series Interface Relay 24V dc Coil 10.4mA
- Finder 38 Series Interface Relay 110V ac/dc Coil 5mA
- Finder 38 Series Interface Relay 24V Coil 12mA
