Phoenix Contact IB IL 24/230 DOR4/HC-PAC Series Relay Module, DIN Rail, 24V Coil, SPST, 10mA
- RS Stock No.:
- 131-383
- Mfr. Part No.:
- 2897716
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-383
- Mfr. Part No.:
- 2897716
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V | |
| Product Type | Relay Module | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | IB IL 24/230 DOR4/HC-PAC | |
| Switching Current | 10A | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Coil Current | 10mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61140, EN 61140, VDE 0140-1, EN 50178 | |
| Height | 119.8mm | |
| Length | 71.5mm | |
| Width | 48.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V | ||
Product Type Relay Module | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series IB IL 24/230 DOR4/HC-PAC | ||
Switching Current 10A | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Coil Current 10mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61140, EN 61140, VDE 0140-1, EN 50178 | ||
Height 119.8mm | ||
Length 71.5mm | ||
Width 48.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for use within an Inline station, featuring four floating relay contacts for safe isolation. With a high inrush current capability and a transmission speed of 500 kbps in the local bus, this module offers reliable performance. The terminal can be used in both the PELV and AC areas, providing flexibility and ease of installation. With features like safe isolation, low power consumption, and diagnostic indicators, this relay module ensures efficient operation in various applications.
High inrush current capability for demanding applications
Transmission speed of 500 kbps in local bus
Suitable for PELV and AC areas
Safe isolation according to EN 50178 standards
Nominal current of 10 A for reliable use
Low power consumption with bi
Related links
- Phoenix Contact IB IL 24/230 DOR4/W-PC-PAC Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 PWR IN-PAC Series Power Module
