3M Scotch 92 Amber Polyimide Film, 6mm x 33 m
- RS Stock No.:
- 885-5120
- Distrelec Article No.:
- 303-89-977
- Mfr. Part No.:
- T926
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 885-5120
- Distrelec Article No.:
- 303-89-977
- Mfr. Part No.:
- T926
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Breakdown Voltage | 7.5kV | |
| Colour | Amber | |
| Width | 6mm | |
| Length | 33m | |
| Backing Material | Polyimide Film | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 180°C | |
| Trade Name | Scotch 92 | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Breakdown Voltage 7.5kV | ||
Colour Amber | ||
Width 6mm | ||
Length 33m | ||
Backing Material Polyimide Film | ||
Thickness 1mm | ||
Maximum Operating Temperature 180°C | ||
Trade Name Scotch 92 | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- 3M Scotch 92 Amber Polyimide Film Electrical Tape, 38mm x 33 m
- 3M Scotch 92 Amber Polyimide Film Electrical Tape, 50mm x 33 m
- 3M Scotch 92 Orange Polyimide Film Electrical Tape, 19mm x 33 m
- 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 12mm x 33 m
- 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 9mm x 33 m
- 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 19mm x 33 m
- 3M Polyimide Film Amber Polyimide Electrical Tape, 12mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m