3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m

Subtotal (1 unit)*

$282.09

(exc. GST)

$310.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.09

*price indicative

RS Stock No.:
210-7027
Mfr. Part No.:
7100007737
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Amber

Product Type

Electrical Tape

Width

25.4mm

Length

33m

Backing Material

Polyimide Film

Thickness

70μm

Trade Name

5413

Adhesive Material

Silicone

Standards/Approvals

No

3M Masking Tape, 7000V Dielectric Strength, 24N/100mm Adhesion to Steel - 5413 25x33


Mark off critical parts of your PCB during soldering work with this masking tape from 3M. It's made of polyimide film, which resists heat and chemicals to give you dependable long-term service in harsh conditions. The tape's amber colour stands out from the crowd on the board, so it's easy to see. Thanks to a 33m length, there's lots of it to go around for all the jobs on your list.

• Silicon adhesive achieves a firm bond with the circuit board

• High dielectric strength of 7000V to provide insulation and reduce the risk of electric shocks

Applications


• Process and packaging industry

• Electrical workshops

• Measurement and instrumentation devices

What's the shelf life of this masking tape?


This unit has a shelf life of three years after its manufacture date, making it suitable for use over the long term.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy