HellermannTyton HelaTape Flex 15 Grey PVC Electrical Insulation Tape, 25mm x 25 m

Subtotal (1 reel of 100 units)*

$877.77

(exc. GST)

$965.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$877.77$8.778

*price indicative

RS Stock No.:
289-1169
Distrelec Article No.:
304-29-210
Mfr. Part No.:
710-00141 HTAPE-FLEX15-25X25-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Grey

Product Type

Electrical Insulation Tape

Width

25mm

Length

25m

Backing Material

PVC

Thickness

150μm

Maximum Operating Temperature

90°C

Trade Name

HelaTape Flex 15

Minimum Operating Temperature

-10°C

Standards/Approvals

No

Tensile Strength

28N/25 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton PVC electrical insulation tape is used for insulation, protection, fixing, maintenance, and color coding, offering excellent resistance to various weather conditions and abrasion.

Highly flexible with outstanding adhesion performance

Harnessing of wires and cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy