HellermannTyton HelaTape Flex 15 Green Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- RS Stock No.:
- 289-1165
- Distrelec Article No.:
- 304-34-445
- Mfr. Part No.:
- 710-00136 HTAPE-FLEX15-25X25-PVC-GN
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 units)*
$877.77
(exc. GST)
$965.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $877.77 | $8.778 |
*price indicative
- RS Stock No.:
- 289-1165
- Distrelec Article No.:
- 304-34-445
- Mfr. Part No.:
- 710-00136 HTAPE-FLEX15-25X25-PVC-GN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Insulation Tape | |
| Breakdown Voltage | 45kV | |
| Colour | Green | |
| Width | 25mm | |
| Length | 25m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex 15 | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 28N/25 mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Insulation Tape | ||
Breakdown Voltage 45kV | ||
Colour Green | ||
Width 25mm | ||
Length 25m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex 15 | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Tensile Strength 28N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton PVC electrical insulation tape is used for insulation, protection, fixing, maintenance, and color coding, offering excellent resistance to various weather conditions and abrasion.
Highly flexible with outstanding adhesion performance
Harnessing of wires and cables
Related links
- HellermannTyton HelaTape Flex 15 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Grey Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 15mm x 10 m
- HellermannTyton HellermannTyton Blue Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HellermannTyton Red Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
