HellermannTyton HelaTape Flex Grey Electrical Tape, 19mm x 20 m

Subtotal (1 bag of 10 units)*

$58.49

(exc. GST)

$64.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$5.849$58.49

*price indicative

RS Stock No.:
175-7718
Mfr. Part No.:
710-00159 HTAPE-FLEX15-19x20-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Electrical Tape

Colour

Grey

Width

19mm

Length

20m

Thickness

150μm

Maximum Operating Temperature

90°C

Trade Name

HelaTape Flex

Minimum Operating Temperature

-10°C

Standards/Approvals

No

COO (Country of Origin):
CN

HellermannTyton Electrical Tape, 20m (L) x 19mm (W), 40kV/mm Dielectric Strength, Grey Colour - HelaTape Flex 15 Series - 710-00159 HTAPE-FLEX15-19x20-PVC-GY


Choose this electrical tape from HellermannTyton when you need a reliable all-rounder. It's a versatile choice for insulating, protecting and fixing, so does most wiring jobs on your task list. A breaking strength of 24N/10mm makes it ideal for wrapping up damaged cables or bundling wires. This tape is suitable for industrial applications, as it has a wide operating temperature range from -10°C to +90°C.

• Stretches up to 200% before it breaks to wrap around uneven surfaces with ease

• 5-year shelf life supports long-lasting use around the workshop

• Self-extinguishing properties prevent the spread of flames to boost fire safety

Applications


• Construction sites

• Packaging plants

• Electrical engineering

What conditions can I use this tape in?


This tape maintains a strong hold even when faced with UV light, wear and moisture, making it a versatile option to keep in your toolkit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy