Tesa 53988 Black PVC Insulation Tape, 50mm x 25 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 4

$81.93

(exc. GST)

$90.12

(inc. GST)

RS Stock No.:
249-8593
Distrelec Article No.:
304-33-128
Mfr. Part No.:
53988-00004-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Product Type

Insulation Tape

Breakdown Voltage

7kV

Width

50mm

Length

25m

Backing Material

PVC

Thickness

150mm

Maximum Operating Temperature

90°C

Trade Name

53988

Adhesive Material

Rubber

Adhesion Strength

2.5N/cm

Minimum Operating Temperature

25°C

Standards/Approvals

IEC 60454-3-1

Tensile Strength

25N/cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tesa electric insulation tape tesaflex 53988 is a reliable helper for electricians, mechanics and other handymen. It is characterized by its relatively thick base material, a high degree of flexibility and a very good adhesive performance (even on steel and at low temperatures).

Certified according to IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC-certified, RoHS 2.0 and REACH conform

Thick backing material (150 μm)

High dielectric breakdown voltage (7.000 V)

Heat-resistant up to +90° C

Available in many different colours and dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy