Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 15mm x 10 m
- RS Stock No.:
- 249-8591
- Distrelec Article No.:
- 304-33-127
- Mfr. Part No.:
- 53988-00000-01
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-8591
- Distrelec Article No.:
- 304-33-127
- Mfr. Part No.:
- 53988-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Product Type | Insulation Tape | |
| Colour | Black | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | 53988 | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.5N/cm | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | RoHS 2.0 and REACH conform, IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC-certified | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Product Type Insulation Tape | ||
Colour Black | ||
Width 15mm | ||
Length 10m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name 53988 | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.5N/cm | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals RoHS 2.0 and REACH conform, IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC-certified | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa electric insulation tape tesaflex 53988 is a reliable helper for electricians, mechanics and other handymen. It is characterized by its relatively thick base material, a high degree of flexibility and a very good adhesive performance (even on steel and at low temperatures).
Certified according to IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC-certified, RoHS 2.0 and REACH conform
Thick backing material (150 μm)
High dielectric breakdown voltage (7.000 V)
Heat-resistant up to +90° C
Available in many different colours and dimensions
Related links
- Tesa Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- Tesa Tesa 53988 Blue Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- Tesa Tesa 53988 Red Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- Tesa Tesa 53988 Yellow Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- Tesa Tesa 53988 Yellow 15mm x 10 m
- Tesa Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 19mm x 20 m
- Tesa Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 50mm x 25 m
- Tesa Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 10 m
