Tesa 53988 White PVC Electrical Insulation Tape, 25mm x 25 m

Subtotal (1 unit)*

$7.40

(exc. GST)

$8.14

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 219 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.40

*price indicative

RS Stock No.:
277-5140
Mfr. Part No.:
53988-00141-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Breakdown Voltage

7kV

Product Type

Electrical Insulation Tape

Colour

White

Width

25mm

Length

25m

Backing Material

PVC

Thickness

150mm

Maximum Operating Temperature

90°C

Trade Name

53988

Adhesive Material

Rubber

Adhesion Strength

2.5N/cm

Minimum Operating Temperature

25°C

Standards/Approvals

No

Tensile Strength

25N/cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tesa Electric insulation tape tesaflex is a reliable helper for electricians, mechanics and other handymen. It is characterized by its relatively thick base material, a high degree of flexibility and a very good adhesive performance (even on steel and at low temperatures).

Thick backing material

Available in many different colours and dimensions

Heat resistant up to 90 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy