Tesa 53988 Black PVC Electrical Insulation Tape, 50mm x 25 m
- RS Stock No.:
- 646-865
- Mfr. Part No.:
- 53988-00004-01
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$81.93
(exc. GST)
$90.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 69 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $81.93 | $20.483 |
*price indicative
- RS Stock No.:
- 646-865
- Mfr. Part No.:
- 53988-00004-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Colour | Black | |
| Product Type | Electrical Insulation Tape | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | 53988 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2.5N/cm | |
| Standards/Approvals | IEC 60454-3-1 / 5 | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Colour Black | ||
Product Type Electrical Insulation Tape | ||
Width 50mm | ||
Length 25m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name 53988 | ||
Adhesive Material Rubber | ||
Adhesion Strength 2.5N/cm | ||
Standards/Approvals IEC 60454-3-1 / 5 | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa PVC insulation tape is Ideal for insulating and marking wires, as well as for repairs and bundling. It features a thick base material, high flexibility, and excellent adhesive performance, even on steel and in low temperatures. Reliable and versatile for various electrical and general uses.
High dielectric breakdown voltage
Heat resistant up to +90°C
Related links
- Tesa Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- Tesa Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 50mm x 25 m
- Tesa Tesa 53988 Red Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- Tesa Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- Tesa Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- Tesa Tesa 53988 Grey 19mm x 25 m
- Tesa Tesa 53988 Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- Tesa Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
