Tesa 51608 Black PET PET Fleece Wire Harness Tape, 19mm x 25 m
- RS Stock No.:
- 646-961
- Mfr. Part No.:
- 51608-00001-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 unit)*
$33.42
(exc. GST)
$36.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.42 |
*price indicative
- RS Stock No.:
- 646-961
- Mfr. Part No.:
- 51608-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | PET Fleece Wire Harness Tape | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | PET | |
| Thickness | 19mm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 51608 | |
| Adhesive Material | Rubber (Base) | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 554 | |
| Tensile Strength | 40N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type PET Fleece Wire Harness Tape | ||
Width 19mm | ||
Length 25m | ||
Backing Material PET | ||
Thickness 19mm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 51608 | ||
Adhesive Material Rubber (Base) | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 554 | ||
Tensile Strength 40N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Tesa PET fleece tape is a universal tape for wire harness bundling in the passenger compartment. It combines important features as noise dampening, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. It is a wire harness tape with a rubber based adhesive that is optimized for manual application.
Tear resistant
Stable unwind force
Age resistant
Strong adhesion
Hand tearable
Related links
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 19mm x 25 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 9mm x 25 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 50mm x 25 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 25 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 15 m
- Tesa Tesa 51608 51608 PET Fleece Wire Harness Tape Black
- Tesa Tesa PRO Mounting Transparent Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa Tesa PRO Mounting Ultra Strong White Double Sided Tape Polyethylene Foam Backing, 19mm x 5 m
