Tesa PRO 66965 Transparent Double Sided Tape 20N/cm, PET Backing, 19mm x 5 m
- RS Stock No.:
- 664-940
- Mfr. Part No.:
- 66965-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$23.08
(exc. GST)
$25.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 162 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.08 |
*price indicative
- RS Stock No.:
- 664-940
- Mfr. Part No.:
- 66965-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | PET | |
| Tape Type | Double Coated Tape | |
| Width | 19mm | |
| Length | 5m | |
| Thickness | 0μm | |
| Colour | Transparent | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | PRO 66965 | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material PET | ||
Tape Type Double Coated Tape | ||
Width 19mm | ||
Length 5m | ||
Thickness 0μm | ||
Colour Transparent | ||
Adhesive Material Tackified Acrylic | ||
Trade Name PRO 66965 | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa PRO Mounting Transparent tape attach flat objects both in indoor and outdoor spaces such as Use on surfaces, such as glass, tiles, finished wood and many types of plastic. The crystal clear and extra thin tape can resist temperatures up to 100°C.
Resistant to damage caused by moisture and chemicals
Softening agents and UV light resistance
Ideal for interior and exterior use
Easy to use
Related links
- Tesa Tesa PRO Mounting Outdoor Transparent Double Sided Tape Acrylic Backing, 19mm x 5 m
- Tesa Tesa PRO Mounting Ultra Strong White Double Sided Tape Polyethylene Foam Backing, 19mm x 5 m
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 50 m
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
