3M EM80KM-005-1 Black Polyethylene Terephthalate Film Electrical Tape, 50mm x 10 m

Subtotal (1 unit)*

$392.39

(exc. GST)

$431.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$392.39

*price indicative

RS Stock No.:
624-484
Mfr. Part No.:
7010297939
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Product Type

Electrical Tape

Width

50mm

Length

10m

Backing Material

Polyethylene Terephthalate Film

Thickness

0.05mm

Maximum Operating Temperature

110°C

Trade Name

EM80KM-005-1

Adhesive Material

Acrylic

Minimum Operating Temperature

-25°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Electrical Tape, 50mm Width, 200m Length - 7010297939


This electrical tape provides a Durable insulating solution for wiring and repair tasks in industrial and electronic environments. It is a black, pressure-sensitive tape designed for routine insulation, bundling and protective applications across automation, electrical and mechanical setups. The product is suited to environments where a thin, conformable film is required rather than thicker polymeric alternatives.

Features & Benefits


• Acrylic adhesive delivers consistent adhesion across surfaces
• PET film backing offers high tensile strength and dimensional stability
• Withstands temperatures up to 110°C for demanding thermal conditions
• Remains functional down to -25°C for cold-environment performance
• Thin 0.05mm profile enables close-wound layering without bulk
• Long 200m length reduces roll changes on site

**Applications**


• Suitable for insulating wire joints in control panels
• Ideal for bundling cable looms in robotic assemblies
• Used for temporary electrical repairs during commissioning
• Can be used for surface protection on instrument housings
• Used with heat-sensitive components requiring low-thickness tape

What adhesive type is used and how does it behave on different substrates?


An acrylic-based adhesive is employed

it provides stable tack on common substrates such as copper, PVC-insulated wire and painted metal while maintaining shear resistance under sustained loads.

What backing material ensures its mechanical properties?


The backing is a polyethylene terephthalate film which contributes to tear resistance, low elongation and good dimensional stability under tension.

How does the tape compare to thicker PVC alternatives for layering?


Its 0.05mm thickness allows closer, more Compact wraps with minimal added diameter, making it preferable where space or fine routing is critical.

What roll width is available for precise application?


The tape is supplied in a 50mm width to suit standard cable-tying and insulation tasks.

How does the product support long-duration projects?


Each roll contains 200m of tape, reducing the frequency of replacements during extended installation or maintenance jobs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy