3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- RS Stock No.:
- 885-4874
- Mfr. Part No.:
- TC40C50
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$472.24
(exc. GST)
$519.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $472.24 | - |
| 6 - 11 | $462.33 | 2% |
| 12 + | $451.22 | 4% |
*price indicative
- RS Stock No.:
- 885-4874
- Mfr. Part No.:
- TC40C50
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Breakdown Voltage | 3kV | |
| Product Type | Electrical Tape | |
| Colour | Clear | |
| Width | 50mm | |
| Length | 66m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M Tape 40 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 10.6N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 0.1N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Breakdown Voltage 3kV | ||
Product Type Electrical Tape | ||
Colour Clear | ||
Width 50mm | ||
Length 66m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M Tape 40 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 10.6N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 0.1N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, PET Backing, 66m Length - TC40C50
This electrical tape is suitable for a variety of insulation needs in both domestic and industrial settings. The clear tape is effective for securing wires and providing insulation, promoting safe operation of electrical systems. Its durable PET backing makes it particularly useful in high-temperature conditions, capable of withstanding temperatures up to +130°C. This versatility makes it a key item for professionals in automation, electronics, and electrical fields.
Features & Benefits
• High-temperature resistance supports demanding thermal Applications
• Durable PET backing ensures long-lasting performance
• 50mm width provides ample coverage for multiple tasks
• Clear design enhances visibility for easy identification
• Lightweight thickness facilitates easy handling during installation
• Effective for electrical insulation, maintaining system integrity
Applications
• Insulating wiring in electronic devices
• Securing connections in appliances
• Conducting automotive wiring repairs
• Protecting wires in automation equipment
• Bundling cables in electrical installations
How does it perform in high-temperature environments?
It withstands temperatures of up to +130°C, suitable for thermal applications.
What is the best practice for applying this tape?
Ensure surfaces are clean and dry before applying for optimal adhesion.
Is it compatible with different types of wires?
Yes, it can be used with various wiring types found in electrical systems.
Can this tape be used outdoors?
While durable, it is advisable to assess environmental conditions for prolonged outdoor use.
How do I remove it if needed?
It can be easily removed without leaving residue when pulled gently from the surface.
- RS Stock No. 8854877
- Mfr. Part No. TC40C12
Each
$52.67
- RS Stock No. 8854870
- Mfr. Part No. TC40C25
Each
$171.79
- RS Stock No. 8854906
- Mfr. Part No. T575
Each
$306.36
- RS Stock No. 8854899
- Mfr. Part No. T525
Each
$74.00
Related links
- 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 15mm x 66 m
- 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 75mm x 66 m
- 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 38mm x 66 m











