RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 38mm x 20 m
- RS Stock No.:
- 603-190
- Brand:
- RS PRO
Subtotal (1 unit)*
$7.46
(exc. GST)
$8.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.46 |
*price indicative
- RS Stock No.:
- 603-190
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electrical Tape | |
| Colour | Blue | |
| Width | 38mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electrical Tape | ||
Colour Blue | ||
Width 38mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 130μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Blue, 38 mm x 20 m
RS PRO Electrical Tape is designed for reliable electro insulation and wire harnessing. This blue PVC film tape is ideal for a variety of electrical applications, offering durability and flexibility for both professional and DIY projects.
Features and Benefits
PVC film tape: Provides excellent electro insulation and wire harnessing capabilities
Blue colour: Enhances visibility and identification in complex wiring systems
38 mm width: Offers ample coverage for various applications
20 m length: Ensures sufficient tape for multiple uses
0.13 mm thickness: Balances flexibility and strength for effective application
Maximum operating temperature of 80 °C: Suitable for use in environments with elevated temperatures
Applications
Electrical insulation
Wire harnessing
Cable repair
Additional Information
Backing Material: PVC Film
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 12mm x 20 m
- RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape White Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Yellow Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 19mm x 10 m
