RS PRO Electro Insulating Tape Amber, Black, Blue, Green, Grey, Red, White, Yellow Polyvinyl Chloride Film Electrical
- RS Stock No.:
- 603-175
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$18.07
(exc. GST)
$19.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.07 | $1.807 |
*price indicative
- RS Stock No.:
- 603-175
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Amber, Black, Blue, Green, Grey, Red, White, Yellow | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 10m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Amber, Black, Blue, Green, Grey, Red, White, Yellow | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 10m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 130μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Multi-Colour, 19 mm x 10 m
RS PRO Electrical Tape is a versatile solution for electrical insulation and wire harnessing needs. This multi-colour PVC film tape is ideal for repairing cables and providing reliable insulation in various electrical applications. Its durable construction ensures long-lasting performance, making it a staple in any toolkit.
Features and Benefits
PVC film tape: Provides excellent electro insulation and durability
Multi-colour options: Facilitates easy identification and organisation of wires
19 mm width: Suitable for a wide range of applications
10 m length: Offers ample tape for multiple uses
0.13 mm thickness: Ensures flexibility and ease of application
Maximum operating temperature of 80 °C: Suitable for use in high-temperature environments
Applications
Electrical insulation
Wire harnessing
Cable repair
Additional Information
Backing Material: PVC Film
Colour: Multi
Width: 19 mm
Length: 10 m
Thickness: 0.13 mm
Maximum Operating Temperature: 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape White Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Yellow Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 12mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 38mm x 20 m
