RS PRO Electro Insulating Tape Yellow Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 603-189
- Brand:
- RS PRO
Subtotal (1 unit)*
$11.60
(exc. GST)
$12.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.60 |
*price indicative
- RS Stock No.:
- 603-189
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 180μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Yellow, 19 mm x 20 m, PVC Film
RS PRO Electrical Tape is designed for reliable electro insulation and wire harnessing applications. This yellow PVC film tape is ideal for cable repairs and offers excellent durability and flexibility, making it a staple in electrical maintenance and installation tasks.
Features and Benefits
PVC film tape: Provides excellent electro insulation and wire harnessing capabilities
19 mm width: Suitable for a variety of applications, ensuring versatility
20 m length: Offers ample tape for multiple uses, reducing the need for frequent replacements
0.18 mm thickness: Ensures durability while maintaining flexibility for easy application
Maximum operating temperature of 105 °C: Suitable for high-temperature environments, ensuring safety and reliability
Applications
Electrical insulation
Wire harnessing
Cable repairs
Additional Information
Backing Material: PVC Film
Colour: Yellow
Key Standards: Compliant with industry standards for electrical insulation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape White Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 19mm x 10 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 12mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 38mm x 20 m
