RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 19mm x 33 m
- RS Stock No.:
- 603-187
- Brand:
- RS PRO
Subtotal (1 unit)*
$153.89
(exc. GST)
$169.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.89 |
*price indicative
- RS Stock No.:
- 603-187
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Amber | |
| Breakdown Voltage | 6kV | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | Kapton | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 180°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL510 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Amber | ||
Breakdown Voltage 6kV | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 33m | ||
Backing Material Kapton | ||
Thickness 60μm | ||
Maximum Operating Temperature 180°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL510 | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Kapton Film, Amber, 19 mm x 33 m
This RS PRO Electrical Tape is crafted from Kapton film, known for its excellent electro insulation properties and high temperature resistance. Ideal for various electrical applications, this tape ensures reliable performance in demanding environments, making it a preferred choice for professionals.
Features and Benefits
Kapton film tape: Provides superior electro insulation and high temperature resistance, ensuring durability and safety in electrical applications
Amber colour: Enhances visibility and identification in complex setups
19 mm width and 33 m length: Offers ample coverage for various applications, reducing the need for frequent replacements
0.06 mm thickness: Ensures flexibility and ease of application without compromising strength
Maximum operating temperature of 180 °C: Suitable for high-temperature environments, maintaining performance and integrity
Applications
Coils
Electronic devices
Inverters
EV vehicles
Additional Information
Backing Material: Kapton
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 12mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyethylene Terephthalate Electrical Tape, 38mm x 33 m
- RS PRO Electro Insulating Tape Polyvinyl Chloride Film Electrical Tape, 19mm x 33 m
