RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 25mm x 33 m

Subtotal (1 unit)*

$211.88

(exc. GST)

$233.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 292 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.88

*price indicative

RS Stock No.:
603-186
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Amber

Breakdown Voltage

6kV

Product Type

Electrical Tape

Width

25mm

Length

33m

Backing Material

Kapton

Thickness

60μm

Maximum Operating Temperature

180°C

Trade Name

Electro Insulating Tape

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

REACH & RoHS, UL 510

COO (Country of Origin):
PL

RS PRO Electrical Tape, Kapton Film, 25 mm x 33 m, Amber


RS PRO Electrical Tape is designed for high-performance insulation applications, offering excellent thermal resistance. Made from Kapton film, this tape is ideal for environments requiring reliable electrical insulation at elevated temperatures.

Features and Benefits


Kapton film backing: Provides high temperature resistance, making it suitable for demanding applications.

Amber colour: Enhances visibility and identification in complex setups.

25 mm width and 33 m length: Offers ample coverage for various insulation needs.

0.06 mm thickness: Ensures flexibility while maintaining durability.

Maximum operating temperature of 180 °C: Suitable for high-temperature environments.

Applications


Coils

Electronic devices

Inverters

Electric vehicles (EVs)

Additional Information


Complies with industry standards for electrical insulation

Suitable for use in high-temperature applications

Ideal for both industrial and commercial use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy