HellermannTyton Black PVC Electrical Insulation Tape, 38mm x 33 m
- RS Stock No.:
- 433-767
- Mfr. Part No.:
- 710-00451
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save $21.80
View bulk pricing optionsSubtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.24 | - |
| 10 + | $25.06 | $21.80 |
*price indicative
- RS Stock No.:
- 433-767
- Mfr. Part No.:
- 710-00451
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Insulation Tape | |
| Colour | Black | |
| Width | 38mm | |
| Length | 33m | |
| Backing Material | PVC | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 90°C | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN EN IEC 60529, IEC 62275, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Insulation Tape | ||
Colour Black | ||
Width 38mm | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 250μm | ||
Maximum Operating Temperature 90°C | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN EN IEC 60529, IEC 62275, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton High-performance vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It features extra-high material thickness for enhanced durability, making it resistant to sunlight, water, oil, acids, and corrosive chemicals. This flame-retardant tape offers excellent all-weather performance, ensuring long-lasting insulation and protection.
RoHS compliant
Flame retardant according to UL 510 Standard
Related links
- Tesa Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 30 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 15mm x 25 m
- HellermannTyton HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
