HellermannTyton Transparent PVC Electrical Insulation Tape, 15mm x 10 m
- RS Stock No.:
- 433-765
- Mfr. Part No.:
- 710-00147
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.41
(exc. GST)
$1.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 628 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.41 |
| 10 - 24 | $1.32 |
| 25 + | $1.18 |
*price indicative
- RS Stock No.:
- 433-765
- Mfr. Part No.:
- 710-00147
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Insulation Tape | |
| Colour | Transparent | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC 62275 (Conformity to Standards for Cable Ties), DIN EN IEC 60529 (Degrees of Protection (IP)), UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Insulation Tape | ||
Colour Transparent | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC 62275 (Conformity to Standards for Cable Ties), DIN EN IEC 60529 (Degrees of Protection (IP)), UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Commercial-grade vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions, ensuring long-lasting durability. Highly flexible with outstanding adhesion performance, it is ideal for insulation, protection, fixing, maintenance, and colour coding of wires and cables.
Harnessing of wires and cables
RoHS compliant
VDE approved
Related links
- HellermannTyton HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 15mm x 25 m
- HellermannTyton HelaTape Flex Assorted Polyvinyl Chloride Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Brown Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 15mm x 10 m
- Tesa Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
