3M 851 POC Green Polyester Electrical Tape, 12.7mm x 66 m
- RS Stock No.:
- 338-158
- Mfr. Part No.:
- 7000048396
- Brand:
- 3M
Subtotal (1 unit)*
$51.38
(exc. GST)
$56.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.38 |
*price indicative
- RS Stock No.:
- 338-158
- Mfr. Part No.:
- 7000048396
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Green | |
| Width | 12.7mm | |
| Length | 66m | |
| Backing Material | Polyester | |
| Thickness | 91μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | 851 POC | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Green | ||
Width 12.7mm | ||
Length 66m | ||
Backing Material Polyester | ||
Thickness 91μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name 851 POC | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3M Electrical Tape, 12.7mm Width, 66m Length - 7000048396
This electrical tape is a versatile solution for insulation and protection in various tasks. Designed as a high-performance polyester electrical tape, it comes in a striking green colour and measures 12.7mm in width and 66m in length. With a thickness of 0.091mm, this product efficiently meets the demands of automation, electronics, and the electrical and mechanical industries.
Features & Benefits
• Made from durable polyester for enhanced strength
• Provides reliable waterproof protection for wiring tasks
• Suitable for various electrical insulation applications
• Easy application with a strong adhesive backing
• Bright green colour aids in visibility and identification
• High-performance design withstands environmental stress
Applications
• Used for insulating wires and electrical connections
• Ideal for bundling and protecting cables
• Employed in automotive and electronic repair tasks
• Serves as an essential resource in maintenance projects
How does the adhesive quality of this tape impact its performance?
The tape's strong adhesive creates a lasting bond, ensuring that electrical connections remain insulated over time, even in challenging environments. This benefit is crucial for preventing electrical faults and ensuring safety.
What specific properties make this tape suitable for outdoor use?
Its waterproof characteristics allow it to perform well in damp conditions, preventing moisture ingress that could potentially harm electrical components. This makes it a reliable choice for outdoor wiring tasks.
Can this tape be used with different types of materials?
Yes, the versatile adhesive effectively adheres to various surfaces, including plastics and metals, making it suitable for a wide range of applications in both industrial and DIY projects.
Is this tape easy to remove or reposition during application?
The tape allows for repositioning initially due to its non-permanent adhesion, offering flexibility for adjustments before a final secure bond is formed, which enhances usability during installation tasks.
Related links
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66 m
- 3M Electrical Tape Transparent Polyester Film Electrical Tape, 25mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 12mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 9mm x 66 m
- 3M 8992 Green 3MTM Polyester Tape 8992/8992L Masking Tape 25mm x 66 m
- 3M Acetate Cloth Electrical Tape 11 Black Fabric Electrical Tape, 19mm x 66 m