3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 9mm x 66 m
- RS Stock No.:
- 885-4855
- Mfr. Part No.:
- T1350Y9
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.28
(exc. GST)
$22.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $20.28 | - |
| 6 - 29 | $19.99 | 1% |
| 30 + | $16.45 | 18% |
*price indicative
- RS Stock No.:
- 885-4855
- Mfr. Part No.:
- T1350Y9
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Breakdown Voltage | 3kV | |
| Product Type | Electrical Tape | |
| Width | 9mm | |
| Length | 66m | |
| Backing Material | Polyester Film | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M™ 1350 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.3N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Breakdown Voltage 3kV | ||
Product Type Electrical Tape | ||
Width 9mm | ||
Length 66m | ||
Backing Material Polyester Film | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M™ 1350 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.3N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Electrical Tape, Polyester Film Backing, 66m Length - T1350Y9
This electrical tape is essential for professionals in automation, electronics, and electrical sectors. It provides insulation for various wiring applications, particularly in environments where high-temperature resistance is important. With a length of 66m, it offers sufficient tape for multifaceted uses while ensuring durability and performance in challenging conditions.
Features & Benefits
• Constructed from Polyester Film for strength and flexibility
• High-temperature operating capability up to +130°C
• 9mm width suitable for a variety of Applications
• Durable design ensures longevity in diverse environments
• Insulating properties protect against electrical hazards
• Strong adhesive allows secure attachment to multiple surfaces
Applications
• Insulation for electrical connections
• Repairs and modifications in electronic devices
• Primary insulation in electrical wiring systems
• Suitable for automotive and appliance electrical systems
• Effective for bundling and organising wires and cables
What type of surfaces can it adhere to effectively?
It adheres well to metals, plastics, and other common surfaces, providing flexibility in application.
How resistant is it to moisture and abrasion?
The tape can withstand mild moisture and abrasion, enhancing its usability in various conditions.
Can it be used for outdoor applications?
While it performs well in different situations, prolonged exposure to direct sunlight may affect its durability.
How do I ensure a good bond when using it?
Clean the surface to remove any dust or grease before application to improve adhesion.
Is it suitable for high-voltage applications?
This tape is intended for low to medium-voltage applications, ensuring proper insulation.
- RS Stock No. 8854868
- Mfr. Part No. T1350Y50
Each
$96.04
- RS Stock No. 8854852
- Mfr. Part No. T1350Y15
Each
$35.92
- RS Stock No. 8854861
- Mfr. Part No. T1350Y19
Each
$43.40
Related links
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 12mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 9mm x 66 m
- 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 9mm x 33 m
- RS PRO AT4004 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- RS PRO AT4004 Yellow Polyester Film Electrical Tape, 12mm x 66 m











