3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 12mm x 66 m
- RS Stock No.:
- 885-4858
- Mfr. Part No.:
- T1350Y12
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$22.90
(exc. GST)
$25.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $22.90 | - |
| 6 - 29 | $22.55 | 1% |
| 30 + | $18.56 | 18% |
*price indicative
- RS Stock No.:
- 885-4858
- Mfr. Part No.:
- T1350Y12
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 3kV | |
| Colour | Yellow | |
| Width | 12mm | |
| Length | 66m | |
| Backing Material | Polyester Film | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M™ 1350 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.3N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Breakdown Voltage 3kV | ||
Colour Yellow | ||
Width 12mm | ||
Length 66m | ||
Backing Material Polyester Film | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M™ 1350 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.3N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Electrical Tape, 1mm Film Thickness, Flame-Retardant - T1350Y12
To stop sparks from flying in your workplace, grab this electrical tape from 3M. As it's insulated, it cuts down on the chance of short circuits or power surges that cause potential hazards. The polyester film backing means it's flexible, making it a breeze to wind around cables and achieve a snug fit. This material is also durable, so it stands up to scrapes and wear. This tape meets UL 510 safety standards for electrical insulation tape, so you can confidently use it to seal wires carrying up to 5500V.
Features & Benefits
• Flame-retardant to reduce the risk of a fire spreading
• Printable for easy cable identification
• Unwinds evenly for easy manual application
• Bright yellow, for easy identification in a colour-coded setup
Applications
• Power generation plants
• Automotive manufacturing
• Industrial automation
Does this electrical tape resist solvents?
Yes, it shrugs off the corrosive effects of solvents, making it compatible with contaminated industrial settings.
3M™ Polyester Film Electrical Tape 1350F-1
From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.
Features and Benefits
• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness
• Polyester film
Applications
This 3M™ polyester film electrical tape is suitable for many applications. The tape has excellent flagging characteristics for insulating applications requiring a thin, durable tape. It is also printable. The tape's ideal use is as an outer wrap on capacitors and coils which additionally require color-coding.
FAQ's
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.
What are electrical tapes?
A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Standards
UL Recognized Class 130°C/CSA
Related links
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 9mm x 66 m
- RS PRO AT4004 Yellow Polyester Film Electrical Tape, 12mm x 66 m
- RS PRO AT4004 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- RS PRO AT4004 Yellow Polyester Film Electrical Tape, 25mm x 66 m
- 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 12mm x 33 m