Festo, 14500N 400 mm, 574125 1340mm/s

Subtotal (1 unit)*

$8,836.09

(exc. GST)

$9,719.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,836.09

*price indicative

RS Stock No.:
281-1100
Mfr. Part No.:
ESBF-BS-100-400-40P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Load

14500N

Maximum Speed

1340mm/s

Series

ESBF-BS

Motor Technology

Servo Motor

Duty Cycle

100%

Maximum Force

1100N

IP Rating

IP40

Standards/Approvals

No

Model Number

574125

COO (Country of Origin):
DE

Festo ESBF-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-100-400-40P, Numeric Part Number:574125


This electric linear actuator is suitable for a range of applications in diverse industries, providing precise motion control with consistent performance. It serves as a practical solution for automation tasks, with significant load capacity and speed capabilities that enhance productivity in both electronic and mechanical processes.

Features & Benefits


• Maximum load capacity of 14500N for challenging applications

• Rapid no-load speed of 1340mm/s for improved efficiency

• Utilises a ball screw for enhanced accuracy in movement

• Flexible installation options with multiple mounting positions

• Constructed from corrosion-resistant materials for durability in tough environments

• Designed to function effectively in a wide range of environmental conditions

Applications


• Suitable for automated production lines aiming to increase efficiency

• Ideal for robotic systems requiring accurate linear movement

• Applicable in the food industry due to its corrosion-resistant features

• Designed for machinery that necessitates high load handling

• Useful in assembly systems needing compact motion solutions

What is the best way to ensure optimal performance during operation?


Maintaining a clean environment and conducting regular inspections are important for optimal performance.

Can this actuator be used in varying orientations?


Yes, it operates effectively in any mounting orientation.

How do I determine the actuator's compatibility with existing systems?


Comparing the actuator's specifications with your system's requirements will help establish compatibility.

What maintenance is required to prolong its service life?


Regular checks and lubrication of moving parts are recommended to extend service life.

How does it handle extreme temperature variations?


The actuator is designed to operate within an ambient temperature range of 0°C to 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy