Festo ELFC, 8062812 Electrical Linear Actuator, 1500mm/s, 100 mm

Subtotal (1 unit)*

$889.48

(exc. GST)

$978.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$889.48

*price indicative

RS Stock No.:
281-0418
Mfr. Part No.:
ELFC-KF-60-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

1500mm/s

Series

ELFC

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062812

COO (Country of Origin):
CN

Festo ELFC Series Electrical Linear Actuator, 100mm Stroke Length, 100% Duty Cycle - ELFC-KF-60-100, Numeric Part Number: 8062812


This electrical linear actuator provides controlled linear motion for automation tasks in industrial environments. It is designed for continuous operation and integrates precise guidance for smooth actuation. The unit is intended for systems requiring reliable, repeatable strokes and is suitable for deployment where enclosed protection and adherence to material directives are factors.

Features & Benefits


• 100% duty cycle enabling continuous operation without downtime
• Ball-bearing guide for reduced friction and precise alignment
• 100 mm stroke delivering consistent linear travel for positioning
• Maximum speed 1500 mm/s allowing Rapid traverse in cycle processes
• Rated to operate up to 50°C for use in moderately warm environments
• IP40 enclosure providing Basic protection against solid objects

**Applications**


• Suitable for pick-and-place mechanisms in assembly lines
• Ideal for conveyor actuations requiring Rapid linear shifts
• Used for positioning sensors and test probes in electronics production
• Can be used for valve or damper adjustment in control panels
• Used with robotic end-effectors requiring Compact actuation

What guidance system ensures accurate motion under load?


A ball-bearing guidance arrangement maintains low friction and linear precision during repeated cycles, supporting consistent positional accuracy.

How does the unit perform in high-frequency duty cycles?


The design supports continuous 100% duty, permitting sustained operation in high-throughput systems without mandated rest periods.

What operational limits should be observed for temperature?


The actuator is rated for a maximum ambient temperature of 50°C, beyond which performance and longevity may be affected.

Which regulatory material directive is addressed by this device?


The component conforms to RoHS requirements, indicating restriction of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy