RS Better World

Festo Electrical Linear Actuator 200 mm 483N 5074782

Subtotal (1 unit)*

$1,029.55

(exc. GST)

$1,132.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,029.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-0060
Mfr. Part No.:
DLGF-G-32-200-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

483N

Stroke Length

200mm

Series

DLGF

Maximum Operating Temperature

60°C

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Model Number

5074782

COO (Country of Origin):
CN
The Festo Linear drive is very flat, rod less drive and enables very space-saving installation, has self-adjusting pneumatic end-position cushioning.

Double acting mode of operation

Position detection via proximity switch

Positive locking coupling design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy