Festo Rodless Electric Actuator 200 mm 188N 5074920 1500mm/s
- RS Stock No.:
- 281-0042
- Mfr. Part No.:
- DLGF-G-20-200-PPSA
- Brand:
- Festo
Subtotal (1 unit)*
$832.58
(exc. GST)
$915.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $832.58 |
*price indicative
- RS Stock No.:
- 281-0042
- Mfr. Part No.:
- DLGF-G-20-200-PPSA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rodless Electric Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 188N | |
| Maximum Speed | 1500mm/s | |
| Series | DLGF | |
| Maximum Force | 98N | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 5074920 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rodless Electric Actuator | ||
Stroke Length 200mm | ||
Maximum Load 188N | ||
Maximum Speed 1500mm/s | ||
Series DLGF | ||
Maximum Force 98N | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 5074920 | ||
- COO (Country of Origin):
- CN
Festo DLGF Series Rodless Electric Actuator, 200mm Stroke Length, 98N Maximum Force - DLGF-G-20-200-PPSA, Numeric Part Number: 5074920
This rodless electric actuator provides linear motion control for industrial automation and machinery. Designed for continuous use in assembly, positioning and transfer systems, it delivers controlled actuation within standard ambient conditions and integrates into automated equipment where compact, guided motion is required.
Features & Benefits
• 200 mm stroke length offering predictable travel for positioning
• Peak force 98 N enabling precise handling of lightweight loads
• Rated to carry up to 188 N for short-duration payloads
• Operates at speeds up to 1500 mm/s to support Rapid cycles
• Functional across a 0°C to 60°C temperature range for shop-floor use
• Peak force 98 N enabling precise handling of lightweight loads
• Rated to carry up to 188 N for short-duration payloads
• Operates at speeds up to 1500 mm/s to support Rapid cycles
• Functional across a 0°C to 60°C temperature range for shop-floor use
**Applications**
• Suitable for pick-and-place tasks in electronic assembly
• Ideal for linear positioning of sensors and test jigs
• Used with robotic end-effectors for small-part transfer
• Can be used for conveyor divert mechanisms in packaging
• Used for repeatable indexing in inspection stations
• Ideal for linear positioning of sensors and test jigs
• Used with robotic end-effectors for small-part transfer
• Can be used for conveyor divert mechanisms in packaging
• Used for repeatable indexing in inspection stations
How does it handle continuous fast-cycling operations?
It supports high-speed operation up to 1500 mm/s, which enables frequent cycles while maintaining controlled linear movement
duty considerations should follow system-level thermal management.
What ambient temperatures can equipment designers expect when integrating it?
The unit is specified to function reliably between 0°C and 60°C, allowing installation in typical factory environments without additional enclosures.
What load handling should engineers plan for in design?
Design calculations should treat 98 N as the maximum continuous actuation force and consider the 188 N maximum load for transient or short-term conditions.
How does the actuator suit precision automation tasks?
The combination of measured stroke and defined force capacity supports repeatable positioning and controlled motion required in precision handling and inspection applications.
