RS Better World

Festo DLGF-G, 5074736 Electrical Linear Actuator, 1500mm/s, 200 mm

Subtotal (1 unit)*

$1,200.40

(exc. GST)

$1,320.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,200.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-0065
Mfr. Part No.:
DLGF-G-40-200-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

1500mm/s

Series

DLGF-G

Guide Type

Basic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Claim

Repairable by the End User

Better World Product

Yes

Model Number

5074736

COO (Country of Origin):
CN
The Festo Linear Drive has anodized aluminium housing. Its cover is made of cast aluminium and is coated for added durability. The seals are composed of NBR and TPU which ensuring reliable performance. One of its standout features is the self adjusting pn

RoHS compliant

CRC 1 classification

Low corrosion stress

Lubricated operation possible

Compressed air operating medium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy