Festo DLGF, 5072352 Electrical Linear Actuator, 1.5m/s, 200 mm

Subtotal (1 unit)*

$854.53

(exc. GST)

$939.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$854.53

*price indicative

RS Stock No.:
281-0053
Mfr. Part No.:
DLGF-G-25-200-PPSA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

1.5m/s

Series

DLGF

Guide Type

Basic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

5072352

COO (Country of Origin):
CN
The Festo linear drive has self adjusting pneumatic end position cushioning and positive locking. It has optional mounting position.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy