Festo DLGF, 5072355 Electrical Linear Actuator, 1.5m/s, 350 mm
- RS Stock No.:
- 281-0056
- Mfr. Part No.:
- DLGF-G-25-350-PPSA
- Brand:
- Festo
Subtotal (1 unit)*
$900.25
(exc. GST)
$990.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.25 |
*price indicative
- RS Stock No.:
- 281-0056
- Mfr. Part No.:
- DLGF-G-25-350-PPSA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 350mm | |
| Maximum Speed | 1.5m/s | |
| Series | DLGF | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 5072355 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 350mm | ||
Maximum Speed 1.5m/s | ||
Series DLGF | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 5072355 | ||
- COO (Country of Origin):
- CN
The Festo linear drive has self adjusting pneumatic end position cushioning and positive locking. It has optional mounting position.
RoHS compliant
