Bosch Rexroth SMS Electrical Linear Actuator, 480mm/s, 615 mm

Subtotal (1 unit)*

$885.03

(exc. GST)

$973.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$885.03

*price indicative

RS Stock No.:
267-6345
Mfr. Part No.:
R02681C001
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Electrical Linear Actuator

Stroke Length

615mm

Maximum Speed

480mm/s

Series

SMS

Motor Technology

Servo Motor

Overall Length

165mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Bosch Rexroth Linear axis ultra-compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning and delivery tasks. The SMS module is also ideal for electrification in cost-sensitive areas or for substitution of pneumatic modules.

High performance linear axis

Ready to install module configurations

Related links